
831056247 | |
---|---|
DigiKey Part Number | 732-831056247TR-ND - Tape & Reel (TR) 732-831056247CT-ND - Cut Tape (CT) 732-831056247DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 831056247 |
Description | XTAL OSC XO 40.0000MHZ CMOS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 831056247 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.82000 | $14.82 |
10 | $14.15900 | $141.59 |
50 | $13.82980 | $691.49 |
100 | $11.85410 | $1,185.41 |
500 | $11.52480 | $5,762.40 |
1,000 | $10.70572 | $10,705.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $9.21987 | $27,659.61 |