
831056217 | |
|---|---|
DigiKey Part Number | 732-831056217TR-ND - Tape & Reel (TR) 732-831056217CT-ND - Cut Tape (CT) 732-831056217DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 831056217 |
Description | XTAL OSC XO 24.5760MHZ CMOS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 831056217 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24.576 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.87000 | $13.87 |
| 10 | $13.29800 | $132.98 |
| 50 | $12.97200 | $648.60 |
| 100 | $11.34030 | $1,134.03 |
| 500 | $10.76922 | $5,384.61 |
| 1,000 | $9.05594 | $9,055.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.26925 | $21,807.75 |

