
831025496 | |
|---|---|
DigiKey Part Number | 732-831025496TR-ND - Tape & Reel (TR) 732-831025496CT-ND - Cut Tape (CT) 732-831025496DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 831025496 |
Description | XTAL OSC XO 24.5760MHZ CMOS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 831025496 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24.576 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 12mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.34000 | $11.34 |
| 10 | $10.76900 | $107.69 |
| 50 | $10.11660 | $505.83 |
| 100 | $9.54540 | $954.54 |
| 500 | $8.89276 | $4,446.38 |
| 1,000 | $7.99533 | $7,995.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.26109 | $21,783.27 |

