WE-SPXO_CFPS-39_83102xxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

831025493

DigiKey Part Number
732-831025493TR-ND - Tape & Reel (TR)
732-831025493CT-ND - Cut Tape (CT)
732-831025493DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
831025493
Description
XTAL OSC XO 12.0000MHZ CMOS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
14.31818 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
831025493 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
14.31818 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,336
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.34000$11.34
10$10.76900$107.69
50$10.11660$505.83
100$9.54540$954.54
500$8.89276$4,446.38
1,000$7.99533$7,995.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.53496$19,604.88
Manufacturers Standard Package