WE-SPXO_CFPS-73
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

831017885

DigiKey Part Number
732-831017885TR-ND - Tape & Reel (TR)
732-831017885CT-ND - Cut Tape (CT)
732-831017885DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
831017885
Description
XTAL OSC XO 40.0000MHZ HCMOS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
40 MHz XO (Standard) HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
831017885 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
40 MHz
Function
Standby (Power Down)
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.27000$12.27
10$11.70600$117.06
50$11.43420$571.71
100$9.79610$979.61
500$9.46680$4,733.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.03114$8,031.14
Manufacturers Standard Package