
831017735 | |
|---|---|
DigiKey Part Number | 732-831017735TR-ND - Tape & Reel (TR) 732-831017735CT-ND - Cut Tape (CT) 732-831017735DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 831017735 |
Description | XTAL OSC XO 10.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) HCMOS, TTL Oscillator 5V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 831017735 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.46000 | $13.46 |
| 10 | $12.80900 | $128.09 |
| 50 | $12.48260 | $624.13 |
| 100 | $10.76920 | $1,076.92 |
| 500 | $10.44288 | $5,221.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.46444 | $8,464.44 |

