
830205075709 | |
|---|---|
DigiKey Part Number  | 1923-830205075709TR-ND - Tape & Reel (TR) 1923-830205075709CT-ND - Cut Tape (CT) 1923-830205075709DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 830205075709  | 
Description  | XTAL OSC XO 40.0000MHZ CMOS  | 
Manufacturer Standard Lead Time  | 26 Weeks  | 
Customer Reference  | |
Detailed Description  | 40 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 830205075709 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Base Resonator  | ||
Type  | ||
Frequency  | 40 MHz  | |
Function  | Standby (Power Down)  | |
Output  | CMOS  | |
Voltage - Supply  | 3.3V  | |
Frequency Stability  | ±25ppm  | |
Absolute Pull Range (APR)  | -  | |
Operating Temperature  | -40°C ~ 85°C  | |
Spread Spectrum Bandwidth  | -  | |
Current - Supply (Max)  | 20mA  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 4-SMD, No Lead  | |
Size / Dimension  | 0.126" L x 0.098" W (3.20mm x 2.50mm)  | |
Height - Seated (Max)  | 0.047" (1.20mm)  | |
Current - Supply (Disable) (Max)  | 10µA  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $13.22000 | $13.22 | 
| 10 | $12.31900 | $123.19 | 
| 50 | $11.74820 | $587.41 | 
| 100 | $11.17710 | $1,117.71 | 
| 500 | $10.32050 | $5,160.25 | 
| 1,000 | $9.46386 | $9,463.86 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $7.48953 | $22,468.59 | 

