
830202536501 | |
|---|---|
DigiKey Part Number  | 1923-830202536501TR-ND - Tape & Reel (TR) 1923-830202536501CT-ND - Cut Tape (CT) 1923-830202536501DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 830202536501  | 
Description  | XTAL OSC XO  10.0000MHZ HCMOS  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 MHz XO (Standard) HCMOS, TTL Oscillator 5V Standby (Power Down) 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 830202536501 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Base Resonator  | ||
Type  | ||
Frequency  | 10 MHz  | |
Function  | Standby (Power Down)  | |
Output  | HCMOS, TTL  | |
Voltage - Supply  | 5V  | |
Frequency Stability  | ±25ppm  | |
Absolute Pull Range (APR)  | -  | |
Operating Temperature  | -40°C ~ 85°C  | |
Spread Spectrum Bandwidth  | -  | |
Current - Supply (Max)  | 20mA  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 4-SMD, No Lead  | |
Size / Dimension  | 0.283" L x 0.205" W (7.20mm x 5.20mm)  | |
Height - Seated (Max)  | 0.055" (1.40mm)  | |
Current - Supply (Disable) (Max)  | 10µA  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $19.17000 | $19.17 | 
| 10 | $18.34800 | $183.48 | 
| 50 | $17.92420 | $896.21 | 
| 100 | $15.36250 | $1,536.25 | 
| 500 | $14.93006 | $7,465.03 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $10.67629 | $10,676.29 | 

