Parametric Equivalent
Parametric Equivalent

830108212509 | |
|---|---|
DigiKey Part Number | 1923-830108212509TR-ND - Tape & Reel (TR) 1923-830108212509CT-ND - Cut Tape (CT) 1923-830108212509DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830108212509 |
Description | WE-XTAL QUARTZ CRYSTAL 25.0 MHZ; |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830108212509 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.32000 | $4.32 |
| 10 | $3.94100 | $39.41 |
| 50 | $3.76920 | $188.46 |
| 100 | $3.59790 | $359.79 |
| 500 | $3.34090 | $1,670.45 |
| 1,000 | $3.22049 | $3,220.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.63112 | $7,893.36 |


