
830105863709 | |
---|---|
DigiKey Part Number | 1923-830105863709TR-ND - Tape & Reel (TR) 1923-830105863709CT-ND - Cut Tape (CT) 1923-830105863709DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830105863709 |
Description | WE-XTAL QUARTZ CRYSTAL 25.0 MHZ; |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830105863709 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.70000 | $3.70 |
10 | $3.40800 | $34.08 |
50 | $3.25980 | $162.99 |
100 | $3.11170 | $311.17 |
500 | $3.08568 | $1,542.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.52105 | $7,563.15 |