
830065253 | |
---|---|
DigiKey Part Number | 1923-830065253TR-ND - Tape & Reel (TR) 1923-830065253CT-ND - Cut Tape (CT) 1923-830065253DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830065253 |
Description | WE-XTAL QUARTZ CRYSTAL 32.7680 K |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830065253 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.06000 | $13.06 |
10 | $12.48100 | $124.81 |
50 | $12.15220 | $607.61 |
100 | $10.42800 | $1,042.80 |
500 | $10.15700 | $5,078.50 |
1,000 | $8.79398 | $8,793.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $7.18463 | $35,923.15 |