WE-XTAL_IQXC-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830062558

DigiKey Part Number
732-830062558TR-ND - Tape & Reel (TR)
732-830062558CT-ND - Cut Tape (CT)
732-830062558DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830062558
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830062558 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,906
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.96000$9.96
10$8.65200$86.52
50$8.27320$413.66
100$7.46640$746.64
500$7.07128$3,535.64
1,000$5.92704$5,927.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.11207$15,336.21
Manufacturers Standard Package