
830060843 | |
|---|---|
DigiKey Part Number | 732-830060843TR-ND - Tape & Reel (TR) 732-830060843CT-ND - Cut Tape (CT) 732-830060843DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830060843 |
Description | CRYSTAL 50.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±25ppm Crystal 10pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830060843 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 35 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.81000 | $4.81 |
| 10 | $4.41400 | $44.14 |
| 50 | $4.21800 | $210.90 |
| 100 | $4.02620 | $402.62 |
| 500 | $3.73872 | $1,869.36 |
| 1,000 | $3.45105 | $3,451.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.76084 | $8,282.52 |

