
830003286B | |
|---|---|
DigiKey Part Number  | 732-830003286B-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 830003286B  | 
Description  | CRYSTAL 12.2880MHZ 30PF TH  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 12.288 MHz ±30ppm Crystal 30pF 40 Ohms HC-49/US  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 830003286B Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | MHz Crystal  | |
Frequency  | 12.288 MHz  | |
Frequency Stability  | ±50ppm  | |
Frequency Tolerance  | ±30ppm  | |
Load Capacitance  | 30pF  | |
ESR (Equivalent Series Resistance)  | 40 Ohms  | |
Operating Mode  | Fundamental  | |
Operating Temperature  | -10°C ~ 60°C  | |
Ratings  | -  | |
Mounting Type  | Through Hole  | |
Package / Case  | ||
Size / Dimension  | 0.435" L x 0.185" W (11.05mm x 4.70mm)  | |
Height - Seated (Max)  | 0.161" (4.10mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.67000 | $3.67 | 
| 10 | $3.07600 | $30.76 | 
| 50 | $2.76900 | $138.45 | 
| 100 | $2.46710 | $246.71 | 

