20 MHz ±30ppm Crystal 12pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830003185B

DigiKey Part Number
732-830003185B-ND
Manufacturer
Manufacturer Product Number
830003185B
Description
CRYSTAL 20.0000MHZ 12PF TH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 12pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
830003185B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.435" L x 0.185" W (11.05mm x 4.70mm)
Height - Seated (Max)
0.161" (4.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.67000$3.67
10$3.07600$30.76
50$2.76900$138.45
100$2.46710$246.71
Manufacturers Standard Package