1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82541300

DigiKey Part Number
732-2554-2-ND - Tape & Reel (TR)
732-2554-1-ND - Cut Tape (CT)
732-2554-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
82541300
Description
VARISTOR 47V 200A 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
82541300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
30 V
Maximum DC Volts
38 V
Varistor Voltage (Min)
43.24 V
Varistor Voltage (Typ)
47 V
Varistor Voltage (Max)
50.76 V
Current - Surge
200 A
Energy
1.1J
Number of Circuits
1
Capacitance @ Frequency
550 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,394
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.69000$6.69
10$6.54300$65.43
50$6.26580$313.29
100$5.99650$599.65
500$5.72726$2,863.63
1,000$5.44988$5,449.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$4.42028$17,681.12
Manufacturers Standard Package