
82541110 | |
|---|---|
DigiKey Part Number | 732-2549-2-ND - Tape & Reel (TR) 732-2549-1-ND - Cut Tape (CT) 732-2549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82541110 |
Description | VARISTOR 18V 200A 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 82541110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 15.66 V | |
Varistor Voltage (Typ) | 18 V | |
Varistor Voltage (Max) | 20.34 V | |
Current - Surge | 200 A | |
Energy | 0.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1500 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.69000 | $6.69 |
| 10 | $6.54300 | $65.43 |
| 50 | $6.26580 | $313.29 |
| 100 | $5.99650 | $599.65 |
| 500 | $5.72726 | $2,863.63 |
| 1,000 | $5.44988 | $5,449.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.42028 | $17,681.12 |



