824520181
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
824520181
WEbinar Powered by Digi-Key: Single Pair Ethernet

824520481

DigiKey Part Number
732-824520481TR-ND - Tape & Reel (TR)
732-824520481CT-ND - Cut Tape (CT)
732-824520481DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
824520481
Description
TVS DIODE 48VWM 77.4VC DO214AA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AA
Datasheet
 Datasheet
EDA/CAD Models
824520481 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V (Max)
Voltage - Breakdown (Min)
56.1V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
7.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 542
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.18000$3.18
25$2.80000$70.00
100$2.48830$248.83
250$2.21096$552.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.73286$866.43
Manufacturers Standard Package