
8231614A | |
|---|---|
DigiKey Part Number | 732-8231614ATR-ND - Tape & Reel (TR) 732-8231614ACT-ND - Cut Tape (CT) 732-8231614ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8231614A |
Description | TVS DEVICE TVS DIODE 45V 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 45 V Varistor 1 Circuit Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 8231614A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Typ) | 45 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 0.05 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.22000 | $5.22 |
| 10 | $3.67900 | $36.79 |
| 25 | $3.29920 | $82.48 |
| 100 | $2.88000 | $288.00 |
| 250 | $2.68024 | $670.06 |
| 500 | $2.55982 | $1,279.91 |
| 1,000 | $2.50898 | $2,508.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.04982 | $10,249.10 |








