WE-VD_8205
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

820521311

DigiKey Part Number
732-13265-2-ND - Tape & Reel (TR)
732-13265-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
820521311
Description
VARISTOR 200V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
200 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
EDA/CAD Models
820521311 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
130 V
Maximum DC Volts
170 V
Varistor Voltage (Min)
180 V
Varistor Voltage (Typ)
200 V
Varistor Voltage (Max)
220 V
Current - Surge
6.5 kA
Energy
114J
Number of Circuits
1
Capacitance @ Frequency
1830 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 472
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.18000$10.18
10$9.45900$94.59
50$8.55580$427.79
100$7.78400$778.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.36270$3,181.35
Manufacturers Standard Package