
| 820453001 | |
|---|---|
| DigiKey Part Number | 732-820453001TR-ND - Tape & Reel (TR) 732-820453001CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | 820453001 | 
| Description | VARISTOR 47V 250A DISC 5MM | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | 47 V 250 A Varistor 1 Circuit Through Hole Disc 5mm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 820453001 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Würth Elektronik | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Maximum AC Volts | 30 V | |
| Maximum DC Volts | 38 V | |
| Varistor Voltage (Min) | 42.3 V | |
| Varistor Voltage (Typ) | 47 V | |
| Varistor Voltage (Max) | 51.7 V | |
| Current - Surge | 250 A | |
| Energy | 1.8J | |
| Number of Circuits | 1 | |
| Capacitance @ Frequency | 720 pF @ 1 kHz | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Features | - | |
| Mounting Type | Through Hole | |
| Package / Case | Disc 5mm | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.38000 | $5.38 | 
| 10 | $4.24200 | $42.42 | 
| 20 | $3.81000 | $76.20 | 
| 100 | $2.88810 | $288.81 | 
| 500 | $2.74126 | $1,370.63 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,500 | $2.46713 | $3,700.70 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China