820442711E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

820444611E

DigiKey Part Number
732-13250-2-ND - Tape & Reel (TR)
732-13250-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
820444611E
Description
VARISTOR 750V 6KA DISC 14MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
750 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
EDA/CAD Models
820444611E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
460 V
Maximum DC Volts
615 V
Varistor Voltage (Min)
675 V
Varistor Voltage (Typ)
750 V
Varistor Voltage (Max)
825 V
Current - Surge
6 kA
Energy
230J
Number of Circuits
1
Capacitance @ Frequency
270 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 232
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.95000$9.95
10$8.87600$88.76
50$8.14220$407.11
100$7.46500$746.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.10174$3,050.87
Manufacturers Standard Package