Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

751KD14J-FP10 | |
|---|---|
DigiKey Part Number | 13-751KD14J-FP10-ND |
Manufacturer | |
Manufacturer Product Number | 751KD14J-FP10 |
Description | VARISTOR 750V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 750 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Category | Varistor Voltage (Max) 825 V |
Manufacturer YAGEO | Current - Surge 6 kA |
Series | Energy 210J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 270 pF @ 1 kHz |
Maximum AC Volts 460 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 615 V | Mounting Type Through Hole |
Varistor Voltage (Min) 675 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 750 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 751KD14J | YAGEO | 118 | 13-751KD14J-ND | $3.45000 | Parametric Equivalent |
| 751KD14J-F | YAGEO | 0 | 13-751KD14J-F-ND | $1.53276 | Parametric Equivalent |
| 751KD14J-FP10TB | YAGEO | 0 | 13-751KD14J-FP10TB-ND | $1.83902 | Parametric Equivalent |
| 751KD14J-FP10TR | YAGEO | 0 | 13-751KD14J-FP10TR-ND | $1.83903 | Parametric Equivalent |
| 751KD14J-FTB | YAGEO | 0 | 13-751KD14J-FTB-ND | $1.83902 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.53276 | $4,598.28 |


