
820422711 | |
|---|---|
DigiKey Part Number | 732-13244-2-ND - Tape & Reel (TR) 732-13244-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 820422711 |
Description | VARISTOR 430V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 430 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 820422711 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 10 kA | |
Energy | 303J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 860 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.14000 | $9.14 |
| 10 | $8.31400 | $83.14 |
| 50 | $8.06880 | $403.44 |
| 100 | $7.45690 | $745.69 |
| 200 | $6.50230 | $1,300.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.33810 | $2,669.05 |


