
78614110360 | |
|---|---|
DigiKey Part Number | 732-78614110360TR-ND - Tape & Reel (TR) 732-78614110360CT-ND - Cut Tape (CT) 732-78614110360DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78614110360 |
Description | ROUND SPACER M3 STEEL 11MM |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Threaded M3 Steel 0.433" (11.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 78614110360 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.165" (4.20mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.433" (11.00mm) | |
Length - Overall | 0.488" (12.40mm) | |
Features | - | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.62000 | $21.62 |
| 10 | $19.89900 | $198.99 |
| 50 | $17.87520 | $893.76 |
| 100 | $15.17480 | $1,517.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $13.65733 | $4,097.20 |
| 600 | $12.14475 | $7,286.85 |






