
78614040960 | |
|---|---|
DigiKey Part Number | 732-78614040960TR-ND - Tape & Reel (TR) 732-78614040960CT-ND - Cut Tape (CT) 732-78614040960DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78614040960 |
Description | ROUND SPACER STEEL 4MM |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 78614040960 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | - | |
Diameter - Inside | 0.165" (4.20mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.157" (4.00mm) | |
Length - Overall | 0.213" (5.40mm) | |
Features | - | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.40000 | $16.40 |
| 10 | $15.14200 | $151.42 |
| 50 | $13.60840 | $680.42 |
| 100 | $11.54430 | $1,154.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $9.24445 | $6,933.34 |


