
78439370150 | |
|---|---|
DigiKey Part Number | 732-78439370150TR-ND - Tape & Reel (TR) 732-78439370150CT-ND - Cut Tape (CT) 732-78439370150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78439370150 |
Description | WE-XHMA SMT POWER INDUCTOR 1510; |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 10 A 10.5mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78439370150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 26.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.5mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.646" L x 0.606" W (16.40mm x 15.40mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.72000 | $55.72 |
| 10 | $51.15400 | $511.54 |
| 50 | $47.23780 | $2,361.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $32.22607 | $4,833.91 |

