
78439369033 | |
|---|---|
DigiKey Part Number | 732-78439369033TR-ND - Tape & Reel (TR) 732-78439369033CT-ND - Cut Tape (CT) 732-78439369033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78439369033 |
Description | WE-XHMA SMT POWER INDUCTOR 1090; |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 15 A 3.4mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78439369033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 34A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.4mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 23MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.457" L x 0.413" W (11.60mm x 10.50mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.00000 | $43.00 |
| 10 | $39.48700 | $394.87 |
| 50 | $36.46840 | $1,823.42 |
| 100 | $33.85780 | $3,385.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $24.88343 | $7,465.03 |

