
78439346047 | |
|---|---|
DigiKey Part Number | 732-78439346047TR-ND - Tape & Reel (TR) 732-78439346047CT-ND - Cut Tape (CT) 732-78439346047DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78439346047 |
Description | WE-XHMA SMT POWER INDUCTOR 6060; |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 7.4 A 13mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78439346047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 28MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.262" L x 0.254" W (6.65mm x 6.45mm) | |
Height - Seated (Max) | 0.240" (6.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.12000 | $37.12 |
| 10 | $34.02100 | $340.21 |
| 50 | $31.41020 | $1,570.51 |
| 100 | $29.20740 | $2,920.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $21.41606 | $14,991.24 |

