WE-XHMA_7843xxxxxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

784393440018

DigiKey Part Number
732-784393440018TR-ND - Tape & Reel (TR)
732-784393440018CT-ND - Cut Tape (CT)
732-784393440018DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
784393440018
Description
WE-XHMA SMT POWER INDUCTOR 6030;
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
180 nH Shielded Drum Core, Wirewound Inductor 20 A 1.32mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
784393440018 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
50.6A
Shielding
Shielded
DC Resistance (DCR)
1.32mOhm
Q @ Freq
-
Frequency - Self Resonant
169MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.262" L x 0.254" W (6.65mm x 6.45mm)
Height - Seated (Max)
0.130" (3.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.84000$26.84
10$24.63900$246.39
50$22.76220$1,138.11
100$21.13050$2,113.05
500$18.97340$9,486.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$15.50115$15,501.15
Manufacturers Standard Package