
78438366022 | |
|---|---|
DigiKey Part Number | 732-78438366022TR-ND - Tape & Reel (TR) 732-78438366022CT-ND - Cut Tape (CT) 732-78438366022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78438366022 |
Description | WE-MAIA SMT POWER INDUCTOR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 6 A 27.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78438366022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 27.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 31.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.213" L x 0.213" W (5.40mm x 5.40mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.93000 | $18.93 |
| 10 | $16.45600 | $164.56 |
| 20 | $14.97100 | $299.42 |
| 100 | $13.49420 | $1,349.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.08880 | $10,088.80 |

