
78438313022 | |
|---|---|
DigiKey Part Number | 732-78438313022TR-ND - Tape & Reel (TR) 732-78438313022CT-ND - Cut Tape (CT) 732-78438313022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78438313022 |
Description | WE-MAIA SMT POWER INDUCTOR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 850 mA 388mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78438313022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 388mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1610 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.65000 | $8.65 |
| 10 | $7.48100 | $74.81 |
| 20 | $6.80400 | $136.08 |
| 100 | $6.13520 | $613.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.58916 | $13,767.48 |

