1.5 µH Shielded Inductor 950 mA 237mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78438313015

DigiKey Part Number
732-78438313015TR-ND - Tape & Reel (TR)
732-78438313015CT-ND - Cut Tape (CT)
732-78438313015DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78438313015
Description
FIXED IND 1.5UH 950MA 237 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Inductor 950 mA 237mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
78438313015 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.7A
Shielding
Shielded
DC Resistance (DCR)
237mOhm Max
Q @ Freq
-
Frequency - Self Resonant
90MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1610
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,702
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.70000$8.70
10$7.52900$75.29
20$6.84800$136.96
100$6.17470$617.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.71380$14,141.40
Manufacturers Standard Package