WE-CHSA Series_View 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-CHSA Series_View 1
WE-CHSA Series_View 2

7843340220

DigiKey Part Number
732-11776-2-ND - Tape & Reel (TR)
732-11776-1-ND - Cut Tape (CT)
732-11776-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7843340220
Description
FIXED IND 2.2UH 8.4A 12MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 8.4 A 12mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7843340220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14.7A
Shielding
Shielded
DC Resistance (DCR)
12mOhm Max
Q @ Freq
-
Frequency - Self Resonant
67MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
8090
Size / Dimension
0.319" L x 0.319" W (8.10mm x 8.10mm)
Height - Seated (Max)
0.366" (9.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.33000$22.33
10$20.69200$206.92
50$18.80320$940.16
100$17.07890$1,707.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350$12.71063$4,448.72
Manufacturers Standard Package