



7843320150 | |
---|---|
DigiKey Part Number | 732-7843320150TR-ND - Tape & Reel (TR) 732-7843320150CT-ND - Cut Tape (CT) 732-7843320150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7843320150 |
Description | FIXED IND 1.5UH 19.7A 3.3MOHM SM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 19.7 A 3.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7843320150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 28.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 74MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.480" L x 0.480" W (12.20mm x 12.20mm) | |
Height - Seated (Max) | 0.474" (12.05mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.77000 | $20.77 |
10 | $17.04600 | $170.46 |
100 | $14.01950 | $1,401.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $20.83950 | $4,167.90 |
400 | $18.47475 | $7,389.90 |