
78279221601 | |
|---|---|
DigiKey Part Number | 732-78279221601TR-ND - Tape & Reel (TR) 732-78279221601CT-ND - Cut Tape (CT) 732-78279221601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78279221601 |
Description | FERRITE BEAD 600 OHM 1206 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2.5A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 78279221601 Models |
Category | Current Rating (Max) 2.5A |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 50mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 1206 (3216 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.051" (1.30mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 50 | $0.96200 | $48.10 |
| 100 | $0.92080 | $92.08 |
| 500 | $0.87970 | $439.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.83037 | $2,491.11 |








