
AL8841QEV1-EMC | |
|---|---|
DigiKey Part Number | 31-AL8841QEV1-EMC-ND |
Manufacturer | |
Manufacturer Product Number | AL8841QEV1-EMC |
Description | LED MV Int Switch |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | AL8841Q - 10 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Outputs and Type 10 Non-Isolated Outputs |
Manufacturer Diodes Incorporated | Features Dimmable |
Packaging Bulk | Voltage - Input 5V ~ 40V |
Part Status Active | Contents Board(s) |
Current - Output / Channel 1A | Utilized IC / Part AL8841Q |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $586.19000 | $586.19 |





