
782631111 | |
|---|---|
DigiKey Part Number | 732-782631111TR-ND - Tape & Reel (TR) 732-782631111CT-ND - Cut Tape (CT) 732-782631111DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 782631111 |
Description | FERRITE BEAD 100 OHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 782631111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 120mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 50 | $2.01520 | $100.76 |
| 100 | $1.71330 | $171.33 |
| 500 | $1.41142 | $705.71 |
| 1,000 | $0.70979 | $709.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.63881 | $2,555.24 |

