782013059285
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782013059285

DigiKey Part Number
732-6726-ND
Manufacturer
Manufacturer Product Number
782013059285
Description
FERRITE CORE 270 OHM SOLID 6.3MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 270Ohm @ 100MHz ID 0.248" Dia (6.30mm) OD 0.551" Dia (14.00mm) Length 1.122" (28.50mm)
Datasheet
 Datasheet
EDA/CAD Models
782013059285 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
270Ohm @ 100MHz
Material
1E04_620
Inner Dimension
0.248" Dia (6.30mm)
Outer Dimension
0.551" Dia (14.00mm)
Ratings
AEC-Q200
Mounting Type
Free Hanging
Length
1.122" (28.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$37.46000$37.46
10$35.71000$357.10
50$33.41360$1,670.68
128$31.19094$3,992.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.