


760801401 | |
|---|---|
DigiKey Part Number | 732-760801401-ND |
Manufacturer | |
Manufacturer Product Number | 760801401 |
Description | FIXED IND 118UH 13.9A 0.022OHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 118 µH Unshielded Toroidal Inductor 13.9 A 22mOhm Max Nonstandard Flat Wire |
Datasheet | Datasheet |
EDA/CAD Models | 760801401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 23A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Flat Wire | |
Mounting Type | Bolt Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 2.087" Dia (53.00mm) | |
Height - Seated (Max) | 1.102" (28.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $138.78000 | $138.78 |
| 5 | $124.89000 | $624.45 |
| 10 | $111.02100 | $1,110.21 |
| 20 | $104.08200 | $2,081.64 |
| 100 | $97.14330 | $9,714.33 |

