


760801202 | |
|---|---|
DigiKey Part Number | 732-760801202-ND |
Manufacturer | |
Manufacturer Product Number | 760801202 |
Description | FIXED IND 389UH 11.5A 0.05OHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 389 µH Unshielded Toroidal Inductor 11.5 A 50mOhm Max Nonstandard Flat Wire |
Datasheet | Datasheet |
EDA/CAD Models | 760801202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 37A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Flat Wire | |
Mounting Type | Bolt Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 2.835" Dia (72.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $370.07000 | $370.07 |
| 3 | $328.95000 | $986.85 |
| 6 | $308.39167 | $1,850.35 |
| 12 | $287.83167 | $3,453.98 |
| 36 | $285.54750 | $10,279.71 |

