


760801201 | |
|---|---|
DigiKey Part Number | 732-760801201-ND |
Manufacturer | |
Manufacturer Product Number | 760801201 |
Description | FIXED IND 194UH 12.4A 0.04OHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 194 µH Unshielded Toroidal Inductor 12.4 A 40mOhm Max Nonstandard Flat Wire |
Datasheet | Datasheet |
EDA/CAD Models | 760801201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 37A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Flat Wire | |
Mounting Type | Bolt Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 2.835" Dia (72.00mm) | |
Height - Seated (Max) | 1.220" (31.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $249.81000 | $249.81 |
| 3 | $222.04667 | $666.14 |
| 6 | $208.16333 | $1,248.98 |
| 12 | $194.28750 | $2,331.45 |
| 36 | $192.74444 | $6,938.80 |

