


760801102 | |
|---|---|
DigiKey Part Number | 732-760801102-ND |
Manufacturer | |
Manufacturer Product Number | 760801102 |
Description | FIXED IND 510UH 9.8A 0.055OHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 510 µH Unshielded Toroidal Inductor 9.8 A 55mOhm Max Nonstandard Flat Wire |
Datasheet | Datasheet |
EDA/CAD Models | 760801102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 24A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 55mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Flat Wire | |
Mounting Type | Bolt Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 2.362" Dia (60.00mm) | |
Height - Seated (Max) | 2.146" (54.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $319.16000 | $319.16 |
| 3 | $283.72667 | $851.18 |
| 6 | $265.99500 | $1,595.97 |
| 12 | $248.25667 | $2,979.08 |
| 24 | $246.28458 | $5,910.83 |

