



760308102144 | |
|---|---|
DigiKey Part Number  | 732-11537-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 760308102144  | 
Description  | WE-WPCC WIRELESS POWER CHARGING  | 
Customer Reference  | |
Detailed Description  | 1 Coil, 2 Layer 19.5µH Wireless Charging Coil Transmitter 45mOhm Max  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 760308102144 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Würth Elektronik  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Obsolete  | |
Function  | Transmitter  | |
Type  | 1 Coil, 2 Layer  | |
Inductance  | 19.5µH  | |
Tolerance  | ±10%  | |
DC Resistance (DCR)  | 45mOhm Max  | |
Q @ Freq  | 220 @ 125kHz  | |
Current Rating (Amps)  | 9.5A  | |
Current - Saturation (Isat)  | 20A  | |
Frequency - Self Resonant  | 5MHz  | |
Operating Temperature  | -20°C ~ 105°C  | |
Size / Dimension  | 2.10" L x 2.10" W x 0.28" H (53.30mm x 53.30mm x 7.00mm)  | 

