
750871630 | |
|---|---|
DigiKey Part Number | 732-2237-ND |
Manufacturer | |
Manufacturer Product Number | 750871630 |
Description | XFMR LED DR AC/DC CONV 500UH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4000Vrms Isolation 100kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | LED Drivers, AC/DC SMPS | |
Intended Chipset | TEA1623PH | |
Chipset Manufacturer | NXP Semiconductors | |
Voltage - Primary | 120 ~ 385V | |
Voltage - Auxiliary | 12V @ 30mA | |
Voltage - Isolation | 4000Vrms | |
Inductance @ Frequency | 500µH @ 10kHz | |
Frequency | 100kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.827" L x 0.984" W (21.00mm x 25.00mm) | |
Height - Seated (Max) | 0.635" (16.13mm) | |
Footprint | 0.827" L x 0.984" W (21.00mm x 25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.35000 | $65.35 |
| 10 | $58.98600 | $589.86 |
| 25 | $56.59080 | $1,414.77 |
| 70 | $53.99643 | $3,779.75 |
| 140 | $52.30707 | $7,322.99 |
| 280 | $50.66371 | $14,185.84 |
| 490 | $49.37024 | $24,191.42 |
| 980 | $47.80856 | $46,852.39 |


