
750871011 | |
|---|---|
DigiKey Part Number | 732-2256-ND |
Manufacturer | |
Manufacturer Product Number | 750871011 |
Description | XFMR FLYBACK AC/DC CONV 4MH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 4000Vrms Isolation 50 ~ 140kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 750871011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | VIPER15L | |
Chipset Manufacturer | STMicroelectronics | |
Voltage - Primary | 120 ~ 385V | |
Voltage - Auxiliary | 12V @ 10mA | |
Voltage - Isolation | 4000Vrms | |
Inductance @ Frequency | 4mH @ 10kHz | |
Frequency | 50 ~ 140kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | - | |
Height - Seated (Max) | 0.635" (16.13mm) | |
Footprint | 0.787" L x 0.975" W (20.00mm x 24.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $44.32179 | $44,321.79 |











