
750845150 | |
---|---|
DigiKey Part Number | 1297-1062-ND |
Manufacturer | |
Manufacturer Product Number | 750845150 |
Description | XFMR LED DR AC/DC CONV 2.7MH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 3000Vrms Isolation 100kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | LED Drivers, AC/DC SMPS | |
Intended Chipset | TPS92310 | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 196 ~ 264V | |
Voltage - Auxiliary | 22V @ 10mA | |
Voltage - Isolation | 3000Vrms | |
Inductance @ Frequency | 2.7mH @ 100kHz | |
Frequency | 100kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.744" L x 0.862" W (18.90mm x 21.90mm) | |
Height - Seated (Max) | 0.605" (15.37mm) | |
Footprint | 0.744" L x 0.862" W (18.90mm x 21.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,050 | $30.89229 | $32,436.90 |