Flyback Converters For For AC/DC Converters SMPS Transformer 3000Vrms Isolation 50kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750817014

DigiKey Part Number
1297-1170-2-ND - Tape & Reel (TR)
1297-1170-1-ND - Cut Tape (CT)
1297-1170-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750817014
Description
XFMR FLYBCK AC/DC CONV 1.84MH SM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Converters For For AC/DC Converters SMPS Transformer 3000Vrms Isolation 50kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750817014 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For AC/DC Converters
Applications
Flyback Converters
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
78 ~ 375V
Voltage - Auxiliary
16V @ 50mA
Voltage - Isolation
3000Vrms
Inductance @ Frequency
1.84mH @ 10kHz
Frequency
50kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.438" (11.13mm)
Footprint
0.543" L x 0.941" W (13.80mm x 23.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 508
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$37.52000$37.52
10$33.90300$339.03
25$32.54200$813.55
50$31.54180$1,577.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
175$29.79749$5,214.56
350$28.86777$10,103.72
525$28.33547$14,876.12
875$27.67717$24,217.52
1,225$27.25080$33,382.23
1,750$26.80511$46,908.94
Manufacturers Standard Package