
7508151501 | |
|---|---|
DigiKey Part Number | 1297-1069-ND |
Manufacturer | |
Manufacturer Product Number | 7508151501 |
Description | XFMR FLYBCK DC/DC CONV 1.78MH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 4500Vrms Isolation 70kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | UCC287xx, UCC289xx | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 255 ~ 275V | |
Voltage - Auxiliary | 14V @ 20mA | |
Voltage - Isolation | 4500Vrms | |
Inductance @ Frequency | 1.78mH @ 70kHz | |
Frequency | 70kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | - | |
Height - Seated (Max) | 0.438" (11.13mm) | |
Footprint | 0.543" L x 0.941" W (13.80mm x 23.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.55000 | $32.55 |
| 10 | $29.42800 | $294.28 |
| 25 | $28.24800 | $706.20 |
| 70 | $26.96971 | $1,887.88 |
| 140 | $26.13579 | $3,659.01 |
| 280 | $25.32311 | $7,090.47 |
| 490 | $24.68329 | $12,094.81 |
| 980 | $23.90965 | $23,431.46 |












