
750815047 | |
|---|---|
DigiKey Part Number | 1297-1061-ND |
Manufacturer | |
Manufacturer Product Number | 750815047 |
Description | XFMR LED DR AC/DC CONV 3.2MH TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 3000Vrms Isolation 70kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | LED Drivers, AC/DC SMPS | |
Intended Chipset | LM3447 | |
Chipset Manufacturer | - | |
Voltage - Primary | 185 ~ 265V | |
Voltage - Auxiliary | 15V @ 20mA | |
Voltage - Isolation | 3000Vrms | |
Inductance @ Frequency | 3.2mH @ 10kHz | |
Frequency | 70kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.665" L x 0.740" W (16.90mm x 18.80mm) | |
Height - Seated (Max) | 0.529" (13.44mm) | |
Footprint | 0.665" L x 0.740" W (16.90mm x 18.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,080 | $28.78304 | $31,085.68 |


